Pressol 02 367 Funnel 1-Piece 3.20L 250mm Efficient Liquid Transfer

MPN
02 367
Brand
Pressol
EAN-13
4103810023675
Order Code
06-2702
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Pressol's 02 367 funnel is a 1-piece unit with a capacity of 3.20 litres, designed for efficient liquid transfer. Its 250 mm size makes it ideal for use in automotive or industrial settings. The funnel is durable and suited for oils and other fluids.
Type Funnel
Material PE
Capacity 3.20l
Colour Orange
Diameter 250mm
Dimensions (Ø) 250mm

Reviews

Be the first to submit a review

Trustpilot