Pressol 02 366 Funnel 1-Piece 2.90L 200mm Durable and Reliable

MPN
02 366
Brand
Pressol
EAN-13
4103810023668
Order Code
06-2700
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Manufactured by Pressol, the 02 366 funnel is a 1-piece design with a 2.90-litre capacity and a 200 mm diameter. It is ideal for pouring liquids efficiently, minimizing spills in both professional and domestic settings. The funnel's durable construction makes it suitable for automotive and industrial applications.
Type Funnel
Material PE
Capacity 2.90l
Colour Orange
Diameter 200mm
Dimensions (Ø x L) 200 mm x 21.2 cm
Length 21.2cm

Reviews

Be the first to submit a review

Trustpilot