Pressol 02 367 020 Funnel 3.20L 250mm 1-piece Sturdy Design

MPN
02 367 020
Brand
Pressol
EAN-13
4103810420412
Order Code
06-2703
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The Pressol funnel model 02 367 020 is a single-piece funnel with a capacity of 3.20 litres and a diameter of 250 mm, offering durability and efficiency. It is manufactured by Pressol, a reputable company known for high-quality fluid handling equipment. Typically, it is used for transferring liquids in workshops, garages, and industrial settings.
Type Funnel
Material PE
Capacity 3.20l
Colour Orange
Diameter 250mm
Dimensions (Ø) 250mm

Reviews

Be the first to submit a review

Trustpilot