Pressol 02 372 Funnel 1-piece 1.20L 160mm Durable Versatile

MPN
02 372
Brand
Pressol
EAN-13
4103810023729
Order Code
06-2704
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Pressol 02 372 funnel, with a capacity of 1.20 litres and a diameter of 160 mm, is a durable and essential tool. Manufactured by Pressol, this one-piece funnel is ideal for precise pouring and transferring of liquids. It is commonly used in automotive and industrial settings for efficient fluid handling.
Type Funnel
Material PE
Capacity 1.20l
Colour Orange
Diameter 160mm
Dimensions (Ø x L) 160 mm x 17.1 cm
Length 17.1cm

Reviews

Be the first to submit a review

Trustpilot