Phoenix Contact 3032729 Test Adapter PAI-4-FIX BU Blue |
12-7323
|
|
Despatched within 4 working days - 10 in stock
|
1+ £12.23
| 1+ |
£12.23 |
| 10+ |
£11.11 |
| 100+ |
£10.78 |
Price per unit Ex VAT
|
Blue |
|
Socket |
Copper |
Packing unit: 10 pc |
|
10 |
PAI-4-FIX BU |
|
51.5mm |
Polyamide |
10:00:00 |
-60 to +110°C |
5.8 |
250 V |
2.214g |
Test adapter |
false |
- - -mm² |
- - -mm² |
Phoenix Contact 3032745 Test Adapter Yellow PAI-4-FIX Series |
12-7324
|
|
Despatched within 4 working days - 24 in stock
|
1+ £12.19
Price per unit Ex VAT
|
|
|
|
Copper |
|
|
|
PAI-4-FIX YE |
|
|
|
10:00:00 |
-60 to +110°C |
5.8 |
|
|
Test adapter |
false |
- - -mm² |
- - -mm² |
Phoenix Contact 3032774 Test Adapter PAI-4-FIX BK Black |
12-7325
|
|
Despatched within 4 working days - 12 in stock
|
1+ £12.23
| 1+ |
£12.23 |
| 10+ |
£11.11 |
| 100+ |
£10.78 |
Price per unit Ex VAT
|
Black |
2 |
Socket |
|
|
|
10 |
PAI-4-FIX BK |
|
51.5mm |
Polyamide |
10:00:00 |
-60 to +110°C |
5.8 |
250 V |
|
Test adapter |
false |
- - -mm² |
- - -mm² |
Phoenix Contact 3032790 Test Adapter PAI-4-FIX Grey |
12-7326
|
|
Despatched within 4 working days - 11 in stock
|
1+ £12.19
Price per unit Ex VAT
|
Grey |
|
Socket |
|
10 Stück (packaging unit) |
|
10 |
PAI-4-FIX GY |
LxWxH 51.5 x 5.8 x 5.8 mm |
51.5mm |
Polyamide |
10:00:00 |
-60 to +110°C |
5.8 |
250 V |
2.165g |
Test adapter |
false |
- - -mm² |
- - -mm² |
Phoenix Contact 3032871 Test Adapter Grey PAI-4-N GY |
12-7327
|
|
Despatched within 4 working days - 19 in stock
|
1+ £13.65
Price per unit Ex VAT
|
Grey |
4 |
Connector |
Copper Alloy |
10 pc (packing unit) |
4 |
10 |
PAI-4-N GY |
Width 5.8 mm; Height 5.8 mm; Depth 51.6 mm; Diameter 5.8mm |
51.5mm |
Polyamide |
10:00:00 |
-60 to +110°C |
5.8 |
250 V |
1.54 |
Test adapter |
false |
- - -mm² |
- - -mm² |
Phoenix Contact 3035975 Test Adapter 4mm Safety Plug Latches Blue |
12-7330
|
|
Despatched within 4 working days - 2 in stock
|
1+ £13.73
Price per unit Ex VAT
|
Blue |
10 |
Socket |
Copper |
Packing unit: 10 pc |
|
10 |
PAI-4-FIX-5/6 BU |
Width 5.8 mm; Height 5.8 mm; Depth 45.3 mm; Diameter 5.8 mm; Pin diameter 2.4mm |
45.3mm |
Polyamide |
|
|
4 |
250 V |
1.35 g (excluding packing) |
Test adapter |
false |
- - -mm² |
- - -mm² |
Phoenix Contact 3035976 PAI Test Adapter Red 4mm Safety Plugs |
12-7331
|
|
Despatched within 4 working days - 23 in stock
|
1+ £12.95
| 1+ |
£12.95 |
| 10+ |
£11.87 |
| 100+ |
£11.57 |
Price per unit Ex VAT
|
Red |
|
Connector |
|
|
|
|
PAI-4-FIX-5/6 RD |
|
|
|
10:00:00 |
-60 to +110°C |
5.8 |
|
|
Test adapter |
false |
- - -mm² |
- - -mm² |
Phoenix Contact 3035978 Test Adapter for 4mm Safety Plugs Green |
12-7332
|
|
Despatched within 4 working days - 1 in stock
|
1+ £12.52
| 1+ |
£12.52 |
| 10+ |
£11.36 |
| 100+ |
£11.02 |
Price per unit Ex VAT
|
Green |
|
|
Copper |
|
|
|
PAI-4-FIX-5/6 GN |
|
|
|
10:00:00 |
-60 to +110°C |
|
|
|
Test adapter |
false |
- - -mm² |
- - -mm² |
Phoenix Contact 3035980 PAI-4-FIX-5/6 Test Adapter for 4mm Plugs Black |
12-7333
|
|
Despatched within 4 working days - 27 in stock
|
1+ £13.73
Price per unit Ex VAT
|
Black |
|
Socket |
Copper |
|
|
|
PAI-4-FIX-5/6 BK |
|
|
|
|
|
|
|
|
Test adapter |
false |
- - -mm² |
- - -mm² |
Phoenix Contact 3035982 Test Adapter for 4mm Safety Plugs Grey |
12-7334
|
|
Despatched within 4 working days - 64 in stock
|
1+ £13.03
Price per unit Ex VAT
|
Grey |
|
Socket |
|
|
|
|
PAI-4-FIX-5/6 GY |
|
|
|
|
|
|
|
|
Test adapter |
false |
- - -mm² |
- - -mm² |