Phoenix Contact 3032745 Test Adapter Yellow PAI-4-FIX Series

MPN
3032745
EAN-13
4046356280327
Order Code
12-7324
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £14.28 £12.19
10+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Phoenix Contact manufactures the test adapter PAI-4-FIX YE 3032745, known for its robust design in industrial goods applications. It is used mainly in serial and switchboard terminals, ensuring continuity in electrical connections. This adapter is typically used in production packaging environments to facilitate testing and maintenance processes.
Type Test adapter
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Contact Material Copper
Industrial packaging Yes
Misc Attribute PAI-4-FIX YE
Modular spacing N/Amm
Nominal Current 10:00:00
Number of Poles 1
Product Type Test Adapter
Rated voltage N/AV
Strip length N/Amm
Temperature Range -60 to +110°C
Type of electric connection N/A
Width (mm) 5.8

Reviews

Be the first to submit a review

Trustpilot