Phoenix Contact 3035976 PAI Test Adapter Red 4mm Safety Plugs

MPN
3035976
EAN-13
4046356520683
Order Code
12-7331
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.95
10+ £11.87
100+ £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The test adapter PAI-4-FIX-5/6 RD 3035976 by Phoenix Contact is an accessory designed for use with serial and switchboard terminals. It ensures continuity and is commonly applied in testing and maintenance tasks within electrical systems. Phoenix Contact is known for its reliable and high-quality engineering solutions.
Type Test adapter
Colour Red
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection (type) Connector
Industrial packaging Yes
Misc Attribute PAI-4-FIX-5/6 RD
Modular spacing N/Amm
Nominal Current 10:00:00
Number of Poles 1
Product Type Test Adapter
Rated voltage N/AV
Strip length N/Amm
Temperature Range -60 to +110°C
Type of electric connection N/A
Width (mm) 5.8

Reviews

Be the first to submit a review

Trustpilot