Phoenix Contact 3035982 Test Adapter for 4mm Safety Plugs Grey

MPN
3035982
EAN-13
4046356520744
Order Code
12-7334
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.02
10+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Phoenix Contact's test adapter PAI-4-FIX-5/6 GY 3035982 is designed for continuity testing in switchboard terminals. This product features robust connections suitable for integrated serial terminal systems. It is typically used in applications requiring reliable testing and integration of EnOcean radio receivers or similar devices.
Type Test adapter
Colour Grey
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection (type) Socket
Industrial packaging Yes
Misc Attribute PAI-4-FIX-5/6 GY
Modular spacing N/Amm
Number of Poles 1
Product Type Test Adapter
Rated voltage N/AV
Strip length N/Amm
Type of electric connection N/A

Reviews

Be the first to submit a review

Trustpilot