Phoenix Contact 3032729 Test Adapter PAI-4-FIX BU Blue

MPN
3032729
EAN-13
4046356280303
Order Code
12-7323
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.23
10+ £11.10
100+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The test adapter PAI-4-FIX BU 3032729 by Phoenix Contact is designed for seamless integration into wireless systems, including the 2400-MHz system. It acts as a signal converter interface and provides continuity for serial and switchboard terminals. Typically used in INTERFACE Wireless applications, it supports efficient data transmission and connectivity for various wireless accessories.
Type Test adapter
Colour Blue
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection (type) Socket
Contact Material Copper
Content Packing unit: 10 pc
Current Rating (A) 10
Industrial packaging Yes
Length (mm) 51.5mm
Material (details) Polyamide
Misc Attribute PAI-4-FIX BU
Modular spacing N/Amm
Nominal Current 10:00:00
Number of Poles 1
Product Type Test Adapter
Rated voltage N/AV
Strip length N/Amm
Temperature Range -60 to +110°C
Type of electric connection N/A
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 2.214g
Width (mm) 5.8

Reviews

Be the first to submit a review

Trustpilot