Phoenix Contact 3032790 Test Adapter PAI-4-FIX Grey

MPN
3032790
EAN-13
4046356345484
Order Code
12-7326
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £14.28 £12.19
10+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Phoenix Contact's PAI-4-FIX GY 3032790 is an 8-pole test adapter designed for electronic housings. Featuring built-in PCB and serial terminals, it offers reliable continuity in switchboard applications. Ideal for technicians, it facilitates efficient testing and maintenance in electrical panels.
Type Test adapter
Colour Grey
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection (type) Socket
Content 10 Stück (packaging unit)
Current Rating (A) 10
Dim LxWxH 51.5 x 5.8 x 5.8 mm
Industrial packaging Yes
Length (mm) 51.5mm
Material (details) Polyamide
Misc Attribute PAI-4-FIX GY
Modular spacing N/Amm
Nominal Current 10:00:00
Number of Poles 1
Product Type Test Adapter
Rated voltage N/AV
Strip length N/Amm
Temperature Range -60 to +110°C
Type of electric connection N/A
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 2.165g
Width (mm) 5.8

Reviews

Be the first to submit a review

Trustpilot