Phoenix Contact 3035975 Test Adapter 4mm Safety Plug Latches Blue

MPN
3035975
EAN-13
4046356520676
Order Code
12-7330
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.73
10+ £12.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The test adapter PAI-4-FIX-5/6 BU 3035975 by Phoenix Contact is designed for ensuring continuity in serial and switchboard terminals. It serves as an accessory to enhance testing procedures within electrical circuits. Typical applications include integrating within control panels to verify proper connectivity and functionality.
Type Test adapter
Number of Ways 10
Colour Blue
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection (type) Socket
Contact Material Copper
Content Packing unit: 10 pc
Current Rating (A) 10
Dim Width 5.8 mm; Height 5.8 mm; Depth 45.3 mm; Diameter 5.8 mm; Pin diameter 2.4mm
Industrial packaging Yes
Length (mm) 45.3mm
Material (details) Polyamide
Misc Attribute PAI-4-FIX-5/6 BU
Modular spacing N/Amm
Number of Poles 1
Product Type Test Adapter
Rated voltage N/AV
Strip length N/Amm
Type of electric connection N/A
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 1.35 g (excluding packing)
Width (mm) 4

Reviews

Be the first to submit a review

Trustpilot