Phoenix Contact 3032871 Test Adapter Grey PAI-4-N GY

Image Representative of Range

Phoenix Contact 3032871 Test Adapter Grey PAI-4-N GY

MPN
3032871
EAN-13
4046356529327
Order Code
12-7327
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.65
10+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Phoenix Contact manufactures the Test adapter PAI-4-N GY 3032871, which is a decentralised compact communication module for controller boards. This test adapter features an INTERBUS rugged line interface and utilises fibre optic cables for reliable communication in industrial automation systems. It is typically used in expansion racks for distributed I/O to enhance the connectivity and performance of automated processes.
Type Test adapter
Number of Ways 4
Colour Grey
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection (type) Connector
Connections 4
Contact Material Copper Alloy
Content 10 pc (packing unit)
Current Rating (A) 10
Dim Width 5.8 mm; Height 5.8 mm; Depth 51.6 mm; Diameter 5.8mm
Industrial packaging Yes
Length (mm) 51.5mm
Material (details) Polyamide
Misc Attribute PAI-4-N GY
Modular spacing N/Amm
Nominal Current 10:00:00
Number of Poles 1
Product Type Test Adapter
Rated voltage N/AV
Strip length N/Amm
Temperature Range -60 to +110°C
Type of electric connection N/A
Voltage Rating (V, V DC) 250 V
Weight (g, g/m) 1.54
Width (mm) 5.8

Reviews

Be the first to submit a review

Trustpilot