Phoenix Contact 3035980 PAI-4-FIX-5/6 Test Adapter for 4mm Plugs Black

Image Representative of Range

Phoenix Contact 3035980 PAI-4-FIX-5/6 Test Adapter for 4mm Plugs Black

MPN
3035980
EAN-13
4046356520720
Order Code
12-7333
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.73
10+ £12.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Phoenix Contact test adapter PAI-4-FIX-5/6 BK 3035980 is a versatile interface for use within I/O systems in the switch cabinet. It is designed to enhance communication in distributed I/O and decentralized compact communication modules, featuring compatibility with RS-422 and RS-232 interfaces. Typical applications include acting as a continuity testing device in automation systems such as DeviceNet and various distributed expansion settings.
Type Test adapter
Colour Black
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection (type) Socket
Contact Material Copper
Industrial packaging Yes
Misc Attribute PAI-4-FIX-5/6 BK
Modular spacing N/Amm
Number of Poles 1
Product Type Test Adapter
Rated voltage N/AV
Strip length N/Amm
Type of electric connection N/A

Reviews

Be the first to submit a review

Trustpilot