Phoenix Contact 3032774 Test Adapter PAI-4-FIX BK Black

MPN
3032774
EAN-13
4046356280358
Order Code
12-7325
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.23
10+ £11.10
100+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Phoenix Contact's test adapter PAI-4-FIX BK 3032774 is designed for ensuring continuity in industrial applications. This item is essential in managing serial and switchboard terminals within production packaging units. Typical uses include facilitating secure connections and efficient testing processes in electrical systems.
Type Test adapter
Number of Ways 2
Colour Black
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection (type) Socket
Current Rating (A) 10
Industrial packaging Yes
Length (mm) 51.5mm
Material (details) Polyamide
Misc Attribute PAI-4-FIX BK
Modular spacing N/Amm
Nominal Current 10:00:00
Number of Poles 1
Product Type Test Adapter
Rated voltage N/AV
Strip length N/Amm
Temperature Range -60 to +110°C
Type of electric connection N/A
Voltage Rating (V, V DC) 250 V
Width (mm) 5.8

Reviews

Be the first to submit a review

Trustpilot