Phoenix Contact 2900299 PLC-INTERFACE Relay Module 1 PDT 24V DC |
12-7133
|
|
Despatched within 4 working days - 7 in stock
|
1+ £129.81
Price per unit Ex VAT
|
24V DC |
1CO |
6A |
24V DC |
6.2mm |
Push-in connector |
AgSnO |
(W x H x D) 6.2 x 80 x 94 mm |
Yes |
Untreated |
+60°C |
|
|
PLC-RPT- 24DC/21 |
0.009A |
1 |
- - -V |
- - -V |
18.5 - 33.6V |
|
Phoenix Contact 2966171 PLC-RSC-24DC/21 Interface Terminal Screw-Terminal |
12-7248
|
|
Despatched within 4 working days - 89 in stock
|
1+ £12.48
Price per unit Ex VAT
|
24V DC |
1CO |
6A |
|
6.2mm |
Screw terminal |
AgSnO |
(W x H x D) 6.2 x 80 x 94 mm |
|
Untreated |
+60°C |
PLC-RSC- 24DC/21 |
Screw connector |
|
0.009A |
1 |
- - -V |
- - -V |
18.5 - 33.6V |
250 V (AC/DC) |
Phoenix Contact 2966184 PLC-RSC PLC Interface with Screw Terminal Relay |
12-7249
|
|
Back order - 2,118 availableBack-order availability date - 14/11/2026
|
1+ £19.30
Price per unit Ex VAT
|
24 V AC/DCV |
1CO |
6A |
|
6.2mm |
Screw terminal |
AgSnO |
(W x H x D) 6.2 x 80 x 94 mm |
|
Untreated |
+60°C |
PLC-RSC- 24UC/21 |
Screw connector |
|
0.011A |
1 |
19.4 - 33.6V |
19.4 - 33.6V |
19.4 - 33.6V |
250 V (AC/DC) |
Phoenix Contact 2966207 PLC Interface Terminal Basic Block & Relay |
12-7250
|
|
Despatched within 4 working days - 12 in stock
|
1+ £19.12
Price per unit Ex VAT
|
230 V/AC/220V DC |
1CO |
6A |
|
6.2mm |
Screw terminal |
AgSnO |
(W x H x D) 6.2 x 80 x 94 mm |
|
Untreated |
+55°C |
PLC-RSC-230UC/21 |
Screw connector |
|
0.0032A |
1 |
179.4 - 264.5V |
179.4 - 264.5V |
171.6 - 253V |
250 V (AC/DC) |
Phoenix Contact 2966265 PLC Interface Terminal with Screw Connection |
12-7251
|
|
Available to back orderBack order, lead time 14 days
|
1+ £13.27
Price per unit Ex VAT
|
24V DC |
1CO |
50mA |
|
6.2mm |
Screw terminal |
AgSnO + gold plating |
(W x H x D) 6.2 x 80 x 94 mm |
|
Gold |
+60°C |
PLC-RSC- 24DC/21AU |
Screw connector |
|
0.009A |
1 |
- - -V |
- - -V |
18.5 - 33.6V |
36 V/DC/30V AC |
Phoenix Contact 2966278 PLC Interface with Screw Terminals & Relay |
12-7252
|
|
Back order - 242 availableBack-order availability date - 14/11/2026
|
1+ £19.62
Price per unit Ex VAT
|
24 V AC/DCV |
1CO |
50mA |
|
6.2mm |
Screw terminal |
AgSnO + gold plating |
(W x H x D) 6.2 x 80 x 94 mm |
|
Gold |
+60°C |
PLC-RSC- 24UC/21AU |
Screw connector |
|
0.011A |
1 |
19.4 - 33.6V |
19.4 - 33.6V |
19.4 - 33.6V |
36 V/DC/30V AC |
Phoenix Contact 2966294 PLC Interface Terminal with Screw Connection |
12-7253
|
|
Despatched within 4 working days - 4 in stock
|
1+ £19.94
Price per unit Ex VAT
|
230 V/AC/220V DC |
1CO |
50mA |
|
6.2mm |
Screw terminal |
AgSnO + gold plating |
(W x H x D) 6.2 x 80 x 94 mm |
|
Gold |
+55°C |
PLC-RSC-230UC/21AU |
Screw connector |
|
0.0032A |
1 |
179.4 - 264.5V |
179.4 - 264.5V |
171.6 - 253V |
36 V/DC/30V AC |
Phoenix Contact 2967060 PLC-RSC PLC Interface Terminal 24DC Relay |
12-7260
|
|
Despatched within 4 working days - 29 in stock
|
1+ £15.98
Price per unit Ex VAT
|
24V DC |
DPDT |
6A |
|
14mm |
Screw terminal |
AgNi |
(W x H x D) 14 x 80 x 94 mm |
|
Untreated |
+60°C |
PLC-RSC- 24DC/21-21 |
Screw connector |
|
0.018A |
2 |
- - -V |
- - -V |
20.2 - 33.6V |
250 V (AC/DC) |
Phoenix Contact 2967099 PLC-RSC Interface with Pluggable Relay Terminal |
12-7261
|
|
Despatched within 4 working days - 6 in stock
|
1+ £21.65
Price per unit Ex VAT
|
230 V/AC/220V DC |
DPDT |
6A |
|
14mm |
Screw terminal |
AgNi |
(W x H x D) 14 x 80 x 94 mm |
|
Untreated |
+55°C |
PLC-RSC-230UC/21-21 |
Screw connector |
|
0.0045A |
2 |
179.4 - 264.5V |
179.4 - 264.5V |
171.6 - 264V |
250 V (AC/DC) |