Phoenix Contact 2966171 PLC-RSC-24DC/21 Interface Terminal Screw-Terminal

Image Representative of Range

Phoenix Contact 2966171 PLC-RSC-24DC/21 Interface Terminal Screw-Terminal

MPN
2966171
EAN-13
2050000256417
Order Code
12-7248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Phoenix Contact 2966171 PLC-RSC-24DC/21 is an interface relay featuring a screw connector and designed for electromechanical applications. It acts as a bridge between control and load circuits, ensuring reliable signal transmission in industrial automation settings. Typical uses include switching devices in machinery or process control systems.
Type Interface relay
Input Voltage 24V DC
Contact Configuration 1CO
Switching Current 6A
Width 6.2mm
Height 80mm
Complete with socket true
Connection Screw terminal
Contact Material AgSnO
Degree of protection (IP) IP20
Depth 94mm
Dim (W x H x D) 6.2 x 80 x 94 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute 1 PLC-RSC- 24DC/21
Misc Attribute 2 Screw connector
Nominal Current 0.009A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 18.5 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Switching Capacity 250 V (AC/DC)
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Weight 0.03
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot