Phoenix Contact 2967060 PLC-RSC PLC Interface Terminal 24DC Relay

Image Representative of Range

Phoenix Contact 2967060 PLC-RSC PLC Interface Terminal 24DC Relay

MPN
2967060
EAN-13
4017918156374
Order Code
12-7260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 2967060 PLC-RSC-24DC/21-21 is an interface relay designed for efficient signal switching, featuring a screw connector for easy installation. It is commonly used in electromechanical applications where reliable interface relay functions are necessary. This component is ideal for use in automation systems and industrial control panels.
Type Interface relay
Input Voltage 24V DC
Contact Configuration DPDT
Switching Current 6A
Width 14mm
Height 80mm
Complete with socket true
Connection Screw terminal
Contact Material AgNi
Degree of protection (IP) IP20
Depth 94mm
Dim (W x H x D) 14 x 80 x 94 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute 1 PLC-RSC- 24DC/21-21
Misc Attribute 2 Screw connector
Nominal Current 0.018A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 20.2 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Switching Capacity 250 V (AC/DC)
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot