Phoenix Contact 2966278 PLC Interface with Screw Terminals & Relay

Image Representative of Range

Phoenix Contact 2966278 PLC Interface with Screw Terminals & Relay

MPN
2966278
EAN-13
2050000433467
Order Code
12-7252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 23/10/2026

Phoenix Contact manufactures the 2966278 PLC-RSC-24UC/21AU interface relay, which features a screw connector for secure connections. This relay is used to facilitate signal conversion and isolation in PLC systems. It is typically employed in automation and control applications, where reliable signal interfacing is essential.
Type Interface relay
Input Voltage 24 V AC/DCV
Contact Configuration 1CO
Switching Current 50mA
Width 6.2mm
Height 80mm
Complete with socket true
Connection Screw terminal
Contact Material AgSnO + gold plating
Degree of protection (IP) IP20
Depth 94mm
Dim (W x H x D) 6.2 x 80 x 94 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Gold
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute 1 PLC-RSC- 24UC/21AU
Misc Attribute 2 Screw connector
Nominal Current 0.011A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 19.4 - 33.6V
Rated control supply voltage AC 60 Hz 19.4 - 33.6V
Rated control supply voltage DC 19.4 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Switching Capacity 36 V/DC/30V AC
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot