Phoenix Contact 2966265 PLC Interface Terminal with Screw Connection

Image Representative of Range

Phoenix Contact 2966265 PLC Interface Terminal with Screw Connection

MPN
2966265
EAN-13
2050000433450
Order Code
12-7251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Phoenix Contact 2966265 PLC-RSC-24DC/21AU is an interface relay with a screw connector configuration. It is typically used in electromechanical applications to ensure reliable signal switching between automation systems. This single relay contact is suitable for contexts requiring robust interfacing solutions within control systems.
Type Interface relay
Input Voltage 24V DC
Contact Configuration 1CO
Switching Current 50mA
Width 6.2mm
Height 80mm
Complete with socket true
Connection Screw terminal
Contact Material AgSnO + gold plating
Degree of protection (IP) IP20
Depth 94mm
Dim (W x H x D) 6.2 x 80 x 94 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Gold
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute 1 PLC-RSC- 24DC/21AU
Misc Attribute 2 Screw connector
Nominal Current 0.009A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 18.5 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Switching Capacity 36 V/DC/30V AC
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot