Phoenix Contact 2966207 PLC Interface Terminal Basic Block & Relay

Image Representative of Range

Phoenix Contact 2966207 PLC Interface Terminal Basic Block & Relay

MPN
2966207
EAN-13
2050000256592
Order Code
12-7250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Phoenix Contact 2966207 PLC-RSC-230UC/21 interface terminal features a screw connector and is designed for reliable switching tasks. It functions as an interface relay, ideal for coupling signals between a PLC and field devices in automation systems. This component is commonly used in industrial control applications to ensure effective communication and control.
Type Interface relay
Input Voltage 230 V/AC/220V DC
Contact Configuration 1CO
Switching Current 6A
Width 6.2mm
Height 80mm
Complete with socket true
Connection Screw terminal
Contact Material AgSnO
Degree of protection (IP) IP20
Depth 94mm
Dim (W x H x D) 6.2 x 80 x 94 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +55°C
Min. temperature -40°C
Misc Attribute 1 PLC-RSC-230UC/21
Misc Attribute 2 Screw connector
Nominal Current 0.0032A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 179.4 - 264.5V
Rated control supply voltage AC 60 Hz 179.4 - 264.5V
Rated control supply voltage DC 171.6 - 253V
Relay technology category according to IEC 61810-7 N/A
Switching Capacity 250 V (AC/DC)
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot