Phoenix Contact 2967099 PLC-RSC Interface with Pluggable Relay Terminal

Image Representative of Range

Phoenix Contact 2967099 PLC-RSC Interface with Pluggable Relay Terminal

MPN
2967099
EAN-13
4017918156503
Order Code
12-7261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Phoenix Contact's PLC-RSC-230UC/21-21 is an interface relay designed for electromechanical control applications. It features a screw connector for secure connections and reliable operation. This relay is typically used in industrial automation systems to facilitate signal switching and control.
Type Interface relay
Input Voltage 230 V/AC/220V DC
Contact Configuration DPDT
Switching Current 6A
Width 14mm
Height 80mm
Complete with socket true
Connection Screw terminal
Contact Material AgNi
Degree of protection (IP) IP20
Depth 94mm
Dim (W x H x D) 14 x 80 x 94 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +55°C
Min. temperature -40°C
Misc Attribute 1 PLC-RSC-230UC/21-21
Misc Attribute 2 Screw connector
Nominal Current 0.0045A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 179.4 - 264.5V
Rated control supply voltage AC 60 Hz 179.4 - 264.5V
Rated control supply voltage DC 171.6 - 264V
Relay technology category according to IEC 61810-7 N/A
Switching Capacity 250 V (AC/DC)
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot