Phoenix Contact 2900299 PLC-INTERFACE Relay Module 1 PDT 24V DC

MPN
2900299
EAN-13
4046356506991
Order Code
12-7133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £129.81
10+ £123.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact manufactures the Relay Module PLC-RPT-24DC/21, 2900299, designed for power electronics applications. This interface relay serves as a changing load relay and signal converter interface, suitable for AC loads. It is commonly used for reliable signal conversion and load switching in industrial settings.
Type Interface relay
Input Voltage 24V DC
Contact Configuration 1CO
Switching Current 6A
Switching Voltage 24V DC
Width 6.2mm
Height 80mm
Complete with socket true
Connection Push-in connector
Contact Material AgSnO
Degree of protection (IP) IP20
Depth 94mm
Dim (W x H x D) 6.2 x 80 x 94 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Industrial packaging Yes
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute PLC-RPT- 24DC/21
Nominal Current 0.009A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 18.5 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot