Phoenix Contact 1434992 SAC Cable 3m 3P PUR LED RAL 7021 Z Diode |
12-6817
|
|
Despatched within 4 working days - 9 in stock
|
1+ £17.74
Price per unit Ex VAT
|
SAC-3P- 3,0-PUR/A-1L-Z |
3m |
|
|
N/A |
|
Other |
Open end cable |
|
|
A type solenoid connector |
|
|
Cable, open end |
Plug, right angle |
|
N/AmOhm |
Other |
0.5mm² |
|
Phoenix Contact 1438684 Sensor/Actuator Cable 3P 1.5m PVC Black LED |
12-6822
|
|
Available to back orderBack order, lead time 9 days
|
1+ £10.50
Price per unit Ex VAT
|
SAC-3P- 1,5-PVC/A-1L-Z |
1.5m |
|
|
N/A |
|
Other |
Open end cable |
|
|
A type solenoid connector |
|
|
Cable, open end |
Plug, right angle |
|
N/AmOhm |
Other |
0.5mm² |
|
Phoenix Contact 1452149 SACC Valve Connector 3-pos Type A 1 LED 24V M16 |
12-6831
|
|
Despatched within 4 working days - 77 in stock
|
1+ £6.89
Price per unit Ex VAT
|
SACC-VB-3CON-M16/A-1L-SV 24V |
|
0.25 - 1.5mm² |
|
|
IP65 |
|
|
6 - 8mm |
Other |
|
HB |
|
|
|
50 |
|
Other |
|
|
Phoenix Contact 1452165 Valve Connector 3-Pos Type A 1 LED 230V M16 |
12-6832
|
|
Despatched within 4 working days - 11 in stock
|
1+ £5.70
Price per unit Ex VAT
|
SACC-VB-3CON-M16/A-1L-SV 230V |
|
0.25 - 1.5mm² |
|
|
IP65 |
|
|
6 - 8mm |
Other |
|
HB |
|
|
|
50 |
|
Other |
|
|
Phoenix Contact 1452194 Valve Connector 3-Pos LED Protective Circuit |
12-6833
|
|
Despatched within 4 working days - 41 in stock
|
1+ £11.10
Price per unit Ex VAT
|
SACC-VB-3CON-M16/A-GVL 230V |
|
0.25 - 1.5mm² |
|
|
IP65 |
|
|
6 - 8mm |
Other |
|
HB |
|
|
|
50 |
|
Other |
|
|
Phoenix Contact 1452204 Valve Connector M16 Gland 3-pos 1 LED 24V |
12-6834
|
|
Despatched within 4 working days - 17 in stock
|
1+ £6.89
Price per unit Ex VAT
|
SACC-VB-3CON-M16/B-1L-SV 24V |
|
0.25 - 1.5mm² |
|
|
IP65 |
|
|
6 - 8mm |
Other |
|
HB |
|
|
|
50 |
|
Other |
|
|
Phoenix Contact 1452233 SACC Valve Connector 3-Pos Bl 1 LED M16 Screw Conn |
12-6835
|
|
Despatched within 4 working days - 25 in stock
|
1+ £7.08
Price per unit Ex VAT
|
SACC-VB-3CON-M16/BI-1L-SV 24V |
|
0.25 - 1.5mm² |
|
|
IP65 |
|
|
6 - 8mm |
Other |
|
HB |
|
|
|
50 |
|
Other |
|
|
Phoenix Contact 1458538 SAC-3P-MR/A-1L-Z Solenoid Connector 1 piece Valve Plug |
12-6853
|
|
Back order - 1,266 availableBack-order availability date - 15/11/2026
|
1+ £23.05
Price per unit Ex VAT
|
Valve plug |
|
- - -mm² |
24V AC |
|
IP65 |
|
M12 plug |
- - -mm |
Other |
|
HB |
LED |
|
|
50 |
|
Tin |
|
IP65 |