Phoenix Contact 1452194 Valve Connector 3-Pos LED Protective Circuit

Image Representative of Range

Phoenix Contact 1452194 Valve Connector 3-Pos LED Protective Circuit

MPN
1452194
EAN-13
4046356536363
Order Code
12-6833
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Phoenix Contact valve connectors SACC-VB-3CON-M16/A-GVL 230V 1452194 offer a reliable solution with a 230V rating and a robust M16 connection. Designed for industrial automation, these connectors provide secure electrical connections in harsh environments. Typical applications include automation and control systems where durability and consistent performance are crucial.
Type SACC-VB-3CON-M16/A-GVL 230V
Connectable conductor cross section 0.25 - 1.5mm²
Degree of protection (IP), mounted IP65
For cable outer diameter 6 - 8mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
Material of contact surface Other
Min. number of insertion cycles 50
Misc Attribute SACC-VB-3CON-M16/A-GVL 230V
Number of Poles 3
Operating Temperature -25 - 60°C
Pollution degree 3
Rated current 1.5A
Rated voltage 230V
Weight 0
With PE-connection false
With status indication true

Reviews

Be the first to submit a review

Trustpilot