Phoenix Contact 1438684 Sensor/Actuator Cable 3P 1.5m PVC Black LED

MPN
1438684
EAN-13
4046356488778
Order Code
12-6822
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Sensor/Actuator cable SAC-3P-1,5-PVC/A-1L-Z 1438684 by Phoenix Contact is designed as a valve connector cable with robust PVC insulation. It features a compact and durable design suitable for industrial automation and instrumentation applications. The cable is ideal for reliable signal transmission in harsh environments.
Type SAC-3P- 1,5-PVC/A-1L-Z
Cable Length 1.5m
Cable Type N/A
Colour cable sheath Other
Connection Open end cable
Connection Side A A type solenoid connector
Connection Side B Cable, open end
Connector Type Plug, right angle
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.5mm²
Degree of protection (IP) IP65
Halogen free true
Industrial packaging Yes
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute SAC-3P- 1,5-PVC/A-1L-Z
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Other
Rated current In N/AA
Rated voltage 24V
Screened false
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot