Phoenix Contact 1458538 SAC-3P-MR/A-1L-Z Solenoid Connector 1 piece Valve Plug

Image Representative of Range

Phoenix Contact 1458538 SAC-3P-MR/A-1L-Z Solenoid Connector 1 piece Valve Plug

MPN
1458538
EAN-13
4046356638982
Order Code
12-6853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact manufactures the SAC-3P-MR/A-1L-Z SCO solenoid connector, identified by the part number 1458538. This connector is designed to provide reliable electrical connections with a straightforward setup and robust design. It is typically used in industrial applications where secure and durable connections are essential.
Type Valve plug
Coil Voltage 24V AC
Connectable conductor cross section - - -mm²
Connection M12 plug
Degree of protection (IP), mounted IP65
Display LED
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP65
Material of contact surface Tin
Min. number of insertion cycles 50
Misc Attribute 1 SAC-3P-MR/A-1L-Z SCO
Misc Attribute 2 A standard
Number of pins 3
Number of Poles 3
Operating Temperature -25 - 85°C
Pollution degree 3
Rated current 4A
Rated voltage 24V
Total no. of pins 3
With PE-connection false
With status indication true

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot