Phoenix Contact 1452165 Valve Connector 3-Pos Type A 1 LED 230V M16

MPN
1452165
EAN-13
4046356536332
Order Code
12-6832
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Phoenix Contact manufactures the valve connector SACC-VB-3CON-M16/A-1L-SV 230V, part number 1452165. This connector provides reliable power transmission at 230 volts, ideal for industrial automation systems. It is commonly used in applications requiring secure electrical connections for solenoid valves and sensors.
Type SACC-VB-3CON-M16/A-1L-SV 230V
Connectable conductor cross section 0.25 - 1.5mm²
Degree of protection (IP), mounted IP65
For cable outer diameter 6 - 8mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
Material of contact surface Other
Min. number of insertion cycles 50
Misc Attribute SACC-VB-3CON-M16/A-1L-SV 230V
Number of Poles 3
Operating Temperature -25 - 60°C
Pollution degree 3
Rated current 1.5A
Rated voltage 230V
With PE-connection false
With status indication true

Reviews

Be the first to submit a review

Trustpilot