Phoenix Contact 1452233 SACC Valve Connector 3-Pos Bl 1 LED M16 Screw Conn

MPN
1452233
EAN-13
4046356536400
Order Code
12-6835
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Phoenix Contact valve connector SACC-VB-3CON-M16/BI-1L-SV 24V, part number 1452233, is a robust connection solution featuring M16 threading and designed for 24V applications. It is commonly used in industrial automation systems to provide reliable and secure electrical connections to valves. This connector ensures efficient operation in demanding environments, maintaining optimal performance and safety.
Type SACC-VB-3CON-M16/BI-1L-SV 24V
Connectable conductor cross section 0.25 - 1.5mm²
Degree of protection (IP), mounted IP65
For cable outer diameter 6 - 8mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
Material of contact surface Other
Min. number of insertion cycles 50
Misc Attribute SACC-VB-3CON-M16/BI-1L-SV 24V
Number of Poles 3
Operating Temperature -25 - 60°C
Pollution degree 3
Rated current 1.5A
Rated voltage 24V
With PE-connection false
With status indication true

Reviews

Be the first to submit a review

Trustpilot