Phoenix Contact 1434992 SAC Cable 3m 3P PUR LED RAL 7021 Z Diode

MPN
1434992
EAN-13
4046356413374
Order Code
12-6817
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.74
10+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact manufactures the sensor/actuator cable SAC-3P-3,0-PUR/A-1L-Z, designed for industrial applications requiring reliable signal and power transmission. This cable features a robust PUR sheath for enhanced durability and flexibility. Typical uses include connecting sensors and actuators in automation and control systems.
Type SAC-3P- 3,0-PUR/A-1L-Z
Cable Length 3m
Cable Type N/A
Colour cable sheath Other
Connection Open end cable
Connection Side A A type solenoid connector
Connection Side B Cable, open end
Connector Type Plug, right angle
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.5mm²
Degree of protection (IP) IP65
Halogen free true
Industrial packaging Yes
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-3P- 3,0-PUR/A-1L-Z
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Other
Rated current In N/AA
Rated voltage 24V
Screened false
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot