Phoenix Contact 1452204 Valve Connector M16 Gland 3-pos 1 LED 24V

MPN
1452204
EAN-13
4046356536370
Order Code
12-6834
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Phoenix Contact manufactures the valve connector SACC-VB-3CON-M16/B-1L-SV 24V, known for its robust design and M16 connection. This connector is designed for 24V applications, featuring three contacts suitable for industrial automation systems. Commonly used in machinery and process industries, it ensures reliable electrical connections in demanding environments.
Type SACC-VB-3CON-M16/B-1L-SV 24V
Connectable conductor cross section 0.25 - 1.5mm²
Degree of protection (IP), mounted IP65
For cable outer diameter 6 - 8mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
Material of contact surface Other
Min. number of insertion cycles 50
Misc Attribute SACC-VB-3CON-M16/B-1L-SV 24V
Number of Poles 3
Operating Temperature -25 - 60°C
Pollution degree 3
Rated current 1.5A
Rated voltage 24V
With PE-connection false
With status indication true

Reviews

Be the first to submit a review

Trustpilot