Phoenix Contact 1452149 SACC Valve Connector 3-pos Type A 1 LED 24V M16

MPN
1452149
EAN-13
4046356536318
Order Code
12-6831
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Phoenix Contact offers the valve connector SACC-VB-3CON-M16/A-1L-SV 24V, model number 1452149, which features a robust M16 connector design for secure and reliable electrical connections. This connector supports a 24V power supply and is suitable for industrial automation and control applications. It is typically used in environments requiring sturdy connections, such as machinery and process control systems.
Type SACC-VB-3CON-M16/A-1L-SV 24V
Connectable conductor cross section 0.25 - 1.5mm²
Degree of protection (IP), mounted IP65
For cable outer diameter 6 - 8mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
Material of contact surface Other
Min. number of insertion cycles 50
Misc Attribute SACC-VB-3CON-M16/A-1L-SV 24V
Number of pins 3
Number of Poles 3
Operating Temperature -25 - 60°C
Pollution degree 3
Rated current 1.5A
Rated voltage 24V
With PE-connection false
With status indication true

Reviews

Be the first to submit a review

Trustpilot