Phoenix Contact 1419629 Connector M12 SPEEDCON 4-pos. 0.5m Rear M16 |
12-6801
|
|
Despatched within 4 working days - 93 in stock
|
1+ £15.23
Price per unit Ex VAT
|
|
Multicolour |
M12 |
|
0.5m |
A |
0.34mm² |
Open end cable |
|
0.34mm² |
|
Other |
1.20mm |
Other |
V0 |
TPE |
Other |
|
100 |
SACC-DSI-M12MS-4CON-M16/0,5 |
Phoenix Contact 1419632 M12 4-Pin Sensor/Actuator Connector 0.5m Cable |
12-6802
|
|
Despatched within 4 working days - 83 in stock
|
1+ £15.52
Price per unit Ex VAT
|
|
|
M12 |
|
0.5m |
A |
0.34mm² |
Open end cable |
|
0.34mm² |
|
Other |
1.20mm |
Other |
V0 |
PUR |
Other |
|
100 |
SACC-DSI-M12FS-4CON-M16/0,5 |
Phoenix Contact 1453478 Connector M8 3-POS Rear/Screw Mount 0.5m TPE Wire |
12-6839
|
|
Despatched within 4 working days - 8 in stock
|
1+ £15.15
Price per unit Ex VAT
|
3 |
|
M8 plug, built-in |
M8 |
0.50m |
A |
0.25mm² |
Open end cable |
|
0.25mm² |
|
N/A |
1.50mm |
Other |
HB |
PVC |
Other |
|
N/A |
SACC-DSI-M 8MS-3CON-M 8/0,5 |
Phoenix Contact 1456080 Connector M8 3-Pin M10 Screw Mount 0.5m Wire |
12-6848
|
|
Despatched within 4 working days - 14 in stock
|
1+ £14.82
Price per unit Ex VAT
|
3 |
|
M8 socket, built-in |
M8 |
0.50m |
A |
0.25mm² |
Open end cable |
|
0.25mm² |
|
N/A |
1.30mm |
Other |
HB |
TPE |
Other |
|
100 |
SACC-DSI-M8FS-3CON-M10/0,5 |
Phoenix Contact 1456093 Flush-Type Socket M8 4-Pos M10 Thread 0.5m Wire |
12-6849
|
|
Despatched within 4 working days - 42 in stock
|
1+ £18.16
Price per unit Ex VAT
|
|
Multicolour |
M8 |
|
0.5m |
A |
0.25mm² |
Open end cable |
|
0.25mm² |
|
N/A |
1.30mm |
Other |
HB |
TPE |
Other |
|
N/A |
SACC-DSI-M8FS-4CON-M10/0,5 |
Phoenix Contact 1500350 M8 Sensor/Actuator Connector 0.5m Wires |
12-6858
|
|
Despatched within 4 working days - 95 in stock
|
1+ £18.35
Price per unit Ex VAT
|
|
Multicolour |
M12 |
|
0.5m |
|
0.14mm² |
|
3 |
0.25mm² |
0.25mm² |
N/A |
|
Other |
HB |
TPE |
Other |
+85°C |
N/A |
|
Phoenix Contact 1500363 M8 Sensor/Actuator Receptacle M12 Flange |
12-6859
|
|
Despatched within 4 working days - 65 in stock
|
1+ £18.85
Price per unit Ex VAT
|
|
Multicolour |
M12 |
|
|
|
0.14mm² |
|
3 |
0.25mm² |
0.25mm² |
N/A |
|
Other |
HB |
TPE |
Other |
+85°C |
N/A |
|
Phoenix Contact 1520000 Flush-Type Connector M12 SPEEDCON 5-Pos B-Coded |
12-6887
|
|
Despatched within 4 working days - 47 in stock
|
1+ £10.54
Price per unit Ex VAT
|
|
Multicolour |
M12 |
|
0.5m |
B |
0.34mm² |
Open end cable |
|
0.34mm² |
|
N/A |
1.20mm |
Other |
V0 |
TPE |
Other |
|
100 |
SACC-E-FSB-5CON-M16/0,5 SCO |
Phoenix Contact 1520039 M12 Sensor Plug Front-Wall Mount 0.5m Wires |
12-6888
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £19.54
Price per unit Ex VAT
|
|
Multicolour |
M12 |
|
0.5m |
A |
0.34mm² |
|
3 |
0.34mm² |
0.34mm² |
N/A |
1.20mm |
Other |
V0 |
TPE |
Other |
+85°C |
100 |
|
Phoenix Contact 1520055 M12 Sensor/Actuator Connector Front Wall Mount |
12-6890
|
|
Despatched within 4 working days - 10 in stock
|
1+ £18.28
Price per unit Ex VAT
|
|
|
M12 |
|
0.5m |
A |
0.34mm² |
|
3 |
0.34mm² |
0.34mm² |
N/A |
1.20mm |
Other |
V0 |
TPE |
Other |
+85°C |
100 |
|
Phoenix Contact 1523450 M12 Build-in Plug Connector Front Panel Mounting |
12-6912
|
|
Despatched within 4 working days - 114 in stock
|
1+ £17.30
Price per unit Ex VAT
|
|
|
M12 |
|
0.5m |
A |
0.34mm² |
|
3 |
0.34mm² |
0.34mm² |
N/A |
1.20mm |
N/A |
V0 |
TPE |
N/A |
+85°C |
100 |
|
Phoenix Contact 1551914 Flush-Type Connector 8-Pos M12 0.5m TPE Wire |
12-6937
|
|
Despatched within 4 working days - 8 in stock
|
1+ £14.93
Price per unit Ex VAT
|
|
Multicolour |
M12 |
|
0.5m |
A |
0.25mm² |
Open end cable |
|
0.25mm² |
|
Other |
1.15mm |
Other |
V0 |
TPE |
Other |
|
100 |
SACC-DSI-MS-8CON-M12/0,5 SCO |
Phoenix Contact 1671098 M12 Plug Connector 0.5m Wires Front Panel Assembly |
12-7009
|
|
Despatched within 4 working days - 40 in stock
|
1+ £10.54
Price per unit Ex VAT
|
|
Multicolour |
M12 |
|
0.5m |
A |
0.34mm² |
|
3 |
0.34mm² |
0.34mm² |
N/A |
1.20mm |
Other |
V0 |
TPE |
Other |
+85°C |
100 |
|
Phoenix Contact 1671111 M12 Build-in Plug Connector Front Panel Mounting |
12-7010
|
|
Despatched within 4 working days - 50 in stock
|
1+ £10.47
Price per unit Ex VAT
|
|
Multicolour |
M12 |
|
0.5m |
A |
0.34mm² |
|
3 |
0.34mm² |
0.34mm² |
N/A |
1.20mm |
Other |
V0 |
TPE |
Other |
+85°C |
100 |
|
Phoenix Contact 1693788 M12 Build-in Plug Connector 0.5m PG9 Front Panel |
12-7034
|
|
Despatched within 4 working days - 49 in stock
|
1+ £16.21
Price per unit Ex VAT
|
|
|
M12 |
|
0.5m |
A |
0.34mm² |
|
3 |
0.34mm² |
0.34mm² |
N/A |
1.20mm |
Other |
V0 |
TPE |
Other |
+85°C |
100 |
|