Phoenix Contact 1453478 Connector M8 3-POS Rear/Screw Mount 0.5m TPE Wire

MPN
1453478
EAN-13
4046356554381
Order Code
12-6839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Phoenix Contact flush-type connector SACC-DSI-M 8MS-3CON-M 8/0,5 is a sensor/actuator built-in connector designed for reliable and robust connections. It features a durable construction for secure connectivity in various industrial environments. This connector is commonly used in automation systems and manufacturing processes.
Type Sensor connector
Number of Contacts 3
Connector Size M8
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Connector 1 Cable, open end
Connector 2 M8 plug, built-in
Core cross section 0.25mm²
Degree of protection (IP), mounted N/A
Diameter 1.50mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Length 0.50m
Material PVC
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles N/A
Misc Attribute SACC-DSI-M 8MS-3CON-M 8/0,5
Mounting method N/A
Nominal Current 4A
Number of control contacts 3
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 48V
Screw-in thread N/A
Thread Type M8
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot