Phoenix Contact 1671098 M12 Plug Connector 0.5m Wires Front Panel Assembly

Image Representative of Range

Phoenix Contact 1671098 M12 Plug Connector 0.5m Wires Front Panel Assembly

MPN
1671098
EAN-13
2050000432361
Order Code
12-7009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Phoenix Contact's 1671098 SACC-E-M12FS-5CON-PG9/0,5 is a built-in plug connector suitable for M12 sensors and actuators. This component features a compact design for reliable connections in industrial sensor and actuator applications. It is commonly used in automation settings where durable and efficient connectivity is essential.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.34mm²
Contamination level 3
Core cross section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP), mounted N/A
Diameter 1.20mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -25°C
Misc Attribute 1 SACC-E-M12FS-5CON-PG9/0,5
Misc Attribute 2 M12-socket
Mounting PG9 front panel fitting
Mounting method N/A
Nominal Current 4A
Nominal Voltage 60V
Number of control contacts 5
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 60V
Screw-in thread N/A
Seal Type Speedcon
Temperature Range -25 - +85°C
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot