Phoenix Contact 1551914 Flush-Type Connector 8-Pos M12 0.5m TPE Wire

MPN
1551914
EAN-13
4046356161978
Order Code
12-6937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Phoenix Contact manufactures the panel feed-through SACC-DSI-MS-8CON-M12/0,5 SCO, known for its durable and reliable sensor/actuator connections. It features an M12 connector and supports easy and secure panel integration. Typically used in industrial automation, this component ensures efficient electrical connectivity in complex systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Core cross section 0.25mm²
Degree of protection (IP), mounted Other
Diameter 1.15mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-DSI-MS-8CON-M12/0,5 SCO
Mounting method N/A
Nominal Current 2A
Nominal Voltage 30V
Number of control contacts 8
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 2A
Rated voltage 30V
Screw-in thread N/A
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot