Phoenix Contact 1520055 M12 Sensor/Actuator Connector Front Wall Mount

Image Representative of Range

Phoenix Contact 1520055 M12 Sensor/Actuator Connector Front Wall Mount

MPN
1520055
EAN-13
2050000432088
Order Code
12-6890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Phoenix Contact 1520055 is a sensor/actuator build-in plug connector designed for panel mounting and has an M12-pin configuration. This compact connector is ideal for pre-fabricated sensor and actuator cable systems needing secure and reliable connections. Commonly used in industrial automation, it ensures efficient signal and power transmission.
Connector 1 Cable, open end
Connector 2 M12
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.34mm²
Contamination level 3
Core cross section 0.34mm²
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP), mounted N/A
Diameter 1.20mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -25°C
Misc Attribute 1 SACC-E-MS-5CON-M16/0,5 SCO
Misc Attribute 2 M12-Pin
Mounting M16 front panel fitting
Mounting method N/A
Nominal Current 4A
Nominal Voltage 60V
Number of control contacts 5
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 60V
Screw-in thread N/A
Seal Type Speedcon
Temperature Range -25 - +85°C
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot