Phoenix Contact 1456093 Flush-Type Socket M8 4-Pos M10 Thread 0.5m Wire

MPN
1456093
EAN-13
4046356605892
Order Code
12-6849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Phoenix Contact's SACC-DSI-M8FS-4CON-M10/0,5 1456093 is a flush-type connector designed for sensor and actuator applications. It features an M8 flush socket with four positions, ensuring a secure and reliable connection in automation systems. Typically used in industrial environments, this connector is ideal for facilitating communications between devices and control systems.
Connector 1 Cable, open end
Connector 2 M8
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Core cross section 0.25mm²
Degree of protection (IP), mounted N/A
Diameter 1.30mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles N/A
Misc Attribute SACC-DSI-M8FS-4CON-M10/0,5
Mounting method N/A
Nominal Current 4A
Number of control contacts 4
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 48V
Screw-in thread N/A
Thread Type M8
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot