Phoenix Contact 1520000 Flush-Type Connector M12 SPEEDCON 5-Pos B-Coded

Image Representative of Range

Phoenix Contact 1520000 Flush-Type Connector M12 SPEEDCON 5-Pos B-Coded

MPN
1520000
EAN-13
4046356020091
Order Code
12-6887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Phoenix Contact manufactures the flush-type connector SACC-E-FSB-5CON-M16/0,5 SCO 1520000, featuring robust construction ideal for industrial environments. This sensor/actuator built-in connector supports reliable connections in automation systems. It is typically used for integrating sensors and actuators into control systems efficiently.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Length 0.5m
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding B
Conductor Cross Section 0.34mm²
Connection Open end cable
Core cross section 0.34mm²
Degree of protection (IP), mounted N/A
Diameter 1.20mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-E-FSB-5CON-M16/0,5 SCO
Mounting method N/A
Nominal Current 4A
Nominal Voltage 60V
Number of control contacts 5
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 60V
Screw-in thread N/A
Thread Type M12
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot