Phoenix Contact 1456080 Connector M8 3-Pin M10 Screw Mount 0.5m Wire

MPN
1456080
EAN-13
4046356605908
Order Code
12-6848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Phoenix Contact manufactures the flush-type connector SACC-DSI-M8FS-3CON-M10/0,5, featuring a durable and compact design suitable for sensor and actuator connections. This M8 flush-type connector offers high reliability and ease of integration in various industrial automation applications. Typical uses include connecting sensors and actuators in machinery and equipment, facilitating seamless communication for process control.
Type Sensor connector
Number of Contacts 3
Connector Size M8
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Conductor Cross Section 0.25mm²
Connection Open end cable
Connector 1 Cable, open end
Connector 2 M8 socket, built-in
Core cross section 0.25mm²
Degree of protection (IP), mounted N/A
Diameter 1.30mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Length 0.50m
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-DSI-M8FS-3CON-M10/0,5
Mounting method N/A
Nominal Current 4A
Number of control contacts 3
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 48V
Screw-in thread N/A
Thread Type M8
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot