Phoenix Contact 1500363 M8 Sensor/Actuator Receptacle M12 Flange

Image Representative of Range

Phoenix Contact 1500363 M8 Sensor/Actuator Receptacle M12 Flange

MPN
1500363
EAN-13
4017918589073
Order Code
12-6859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

Phoenix Contact manufactures the SACC-E-M 8FS-4CON-M8/0.5, an M8 sensor/actuator receptacle connector. This component features a compact design suitable for integration into tight spaces in electronic equipment. Typical applications include industrial automation and control systems, where reliable sensor and actuator connections are essential.
Connector 1 Cable, open end
Connector 2 M12
Colour Multicolour
Type Sensor connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Conductor Cross Section 0.14mm²
Contamination level 3
Core cross section 0.25mm²
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP), mounted N/A
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Maximum Temperature +85°C
Min. number of insertion cycles N/A
Min. temperature -25°C
Misc Attribute 1 SACC-E-M 8FS-4CON-M8/0,5
Misc Attribute 2 M8-socket
Mounting M8 front panel fitting
Mounting method N/A
Nominal Current 3A
Nominal Voltage 30V
Number of control contacts 4
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 4A
Rated voltage 48V
Screw-in thread N/A
Seal Type Screw-on
Temperature Range -25 - +85°C
Thread Type M8
Type of plug-in contact, inner side N/A
Type of plug-in contact, outer side Female (bus)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot