Phoenix Contact 1758212 pin housing cable 22 pins 5.08 mm spacing |
06-1906
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £5.04
Price per unit Ex VAT
|
22 |
5.08mm |
PCB |
|
N/A |
|
|
|
|
|
Other |
|
|
|
Print |
|
|
Tin |
|
Plug |
Phoenix Contact 1788363 MVSTBU pin housing 4 pins green Screw conn. |
06-1923
|
|
Back order - 12 availableBack-order availability date - 28/10/2026
|
1+ £292.58
Price per unit Ex VAT
|
4 |
5.08mm |
Cable |
12 AWG |
|
|
Other |
|
|
24 |
|
N/A |
Tubular cable |
0.25 - 2.5mm² |
|
0.2 - 2.5mm² |
- - -mm² |
Tin plated |
0.2 - 2.5mm² |
Plug, vertical mount |
Phoenix Contact 1788648 MSTB pin housing 13 pins 5.08mm spacing |
06-1924
|
|
Back order - 30 availableBack-order availability date - 28/10/2026
|
1+ £591.34
Price per unit Ex VAT
|
13 |
5.08mm |
Cable |
12 AWG |
|
|
Other |
|
|
24 |
|
N/A |
Tubular cable |
0.25 - 2.5mm² |
Screws |
0.2 - 2.5mm² |
- - -mm² |
Tin |
0.2 - 2.5mm² |
Plug |
Phoenix Contact 1796351pcB socket 5-pin 5.08mm 12A 176V Green |
06-1949
|
|
Despatched within 4 working days - 24 in stock
|
2+ £3.08
Price per unit Ex VAT
|
5 |
5.08mm |
PCB |
|
N/A |
|
|
|
|
|
Other |
|
|
|
Print |
|
|
Tin |
|
Plug |
Phoenix Contact 1808815 pin housing cable 11 pins 5.08mm push-in connect |
06-1993
|
|
Despatched within 4 working days - 17 in stock
|
1+ £10.82
Price per unit Ex VAT
|
11 |
5.08mm |
PCB |
12 AWG |
|
|
Other |
|
|
24 |
|
N/A |
Tubular cable |
0.25 - 2.5mm² |
|
0.2 - 2.5mm² |
- - -mm² |
Tin |
0.2 - 2.5mm² |
Plug |
Phoenix Contact 1825433 pin housing cable 14 pins 5.08 mm spacing |
06-2039
|
|
Despatched within 4 working days - 4 in stock
|
1+ £14.61
Price per unit Ex VAT
|
14 |
5.08mm |
Cable |
12 AWG |
|
|
Other |
|
|
24 |
|
N/A |
Tubular cable |
0.25 - 2.5mm² |
Screws |
0.2 - 2.5mm² |
- - -mm² |
Tin |
0.2 - 2.5mm² |
Plug |
Phoenix Contact 1825666 pin housing cable 18 pins 5.08mm spacing 1pc |
06-2041
|
|
Despatched within 4 working days - 48 in stock
|
1+ £19.75
Price per unit Ex VAT
|
18 |
5.08mm |
PCB |
12 AWG |
|
|
Other |
|
|
24 |
|
N/A |
Tubular cable |
0.25 - 2.5mm² |
Screws |
0.2 - 2.5mm² |
- - -mm² |
Tin |
0.2 - 2.5mm² |
Plug |
Phoenix Contact 1832769 pin housing 5-pin 3.81 mm spacing 1pc |
06-2051
|
|
Despatched within 4 working days - 50 in stock
|
1+ £14.40
Price per unit Ex VAT
|
5 |
3.81mm |
Cable |
|
|
N/A |
|
Green |
|
|
|
|
|
0.25 - 0.5mm² |
Screws |
0.14 - 1.5mm² |
- - -mm² |
Tin |
0.14 - 1.5mm² |
Plug |
Phoenix Contact 1832866 pin housing cable 15 pins 3.81 mm spacing |
06-2053
|
|
Despatched within 4 working days - 33 in stock
|
1+ £10.07
Price per unit Ex VAT
|
15 |
3.81mm |
Cable |
|
|
N/A |
|
Green |
|
|
|
|
|
0.25 - 0.5mm² |
Screws |
0.14 - 1.5mm² |
- - -mm² |
Tin |
0.14 - 1.5mm² |
Plug |
Phoenix Contact 1842238 pin housing cable 4 pins 5.08mm spacing |
06-2097
|
|
Despatched within 4 working days - 39 in stock
|
2+ £4.81
Price per unit Ex VAT
|
4 |
5.08mm |
PCB |
|
N/A |
|
|
|
Tin |
|
Other |
|
|
|
Print |
|
|
Tin |
|
Plug |
Phoenix Contact 1873524 pin housing cable 4-pin 5.08mm push-in connect |
06-2313
|
|
Available to back orderBack order, lead time 10 days
|
2+ £3.64
Price per unit Ex VAT
|
4 |
5.08mm |
PCB |
12 AWG |
|
|
Other |
|
|
24 |
|
N/A |
Tubular cable |
0.25 - 2.5mm² |
|
0.2 - 2.5mm² |
- - -mm² |
Tin |
0.2 - 2.5mm² |
Plug |