Phoenix Contact 1873524 pin housing cable 4-pin 5.08mm push-in connect

Image Representative of Range

Phoenix Contact 1873524 pin housing cable 4-pin 5.08mm push-in connect

MPN
1873524
EAN-13
4017918142919
Order Code
06-2313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Phoenix Contact's pin housing cable, with code 1873524, features a total of four pins with a contact spacing of 5.08 mm. The product is a plug part designed for PCB applications, providing reliable electrical connections. It is typically used in industrial and electronic settings for secure and efficient wiring solutions.
Type Pin housing cable
Number of Circuits 4
Pitch 5.08mm
Wire Gauge 12 AWG
Mounting Type PCB
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector contact surface Tin
Connector Type Plug
Contact Material Cu-alloy, tin plated
Contact Type Other
CS 5.08mm
Current Rating 12A
Degree of protection (IP), mounted N/A
Dim (L x W x H) 27 x 30.4 x 15 mm
Factory colour Green
Height 15mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 27mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Maximum Wire Size AWG 12
Min. cross section 0.2mm²
Misc Attribute FKIC 2,5/ 4-STF-5,08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 4
Number of Rows 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Stripping length (max.) 10mm
Type of connection Other
Type of electric connection Spring clamp connection
Width 30.4mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot