Phoenix Contact 1832769 pin housing 5-pin 3.81 mm spacing 1pc

Image Representative of Range

Phoenix Contact 1832769 pin housing 5-pin 3.81 mm spacing 1pc

MPN
1832769
EAN-13
4017918110376
Order Code
06-2051
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Phoenix Contact Pin housing cable, model 1832769, features a total of 5 pins with a contact spacing of 3.81 mm. It is designed as a plug part for mounting rail systems. Typical applications include connecting components in electrical installations and control panel wiring.
Type Pin housing cable
Number of Circuits 5
Pitch 3.81mm
Mounting Type Cable
Closing plate required N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Screws
Connector contact surface Tin
Connector Type Plug
CS 3.81mm
Current Rating 8A
Depth 27.21mm
Explosion-tested version Ex e N/A
Factory colour Green
Height 24.2mm
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Internally connected stages N/A
Material insulation body Other
Misc Attribute MCVK 1,5/ 5-G-3,81
Mounting method N/A
Nominal Voltage 320V
Number of clamp positions per level N/A
Number of levels N/A
Operating Temperature - - -°C
Rated current In N/AA
Rated voltage 160V
Stripping length (max.) 7mm
Suitable for conductor material N/A
Thread Size M2
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 20.44mm

Reviews

Be the first to submit a review

Trustpilot