Phoenix Contact 1796351pcB socket 5-pin 5.08mm 12A 176V Green

Image Representative of Range

Phoenix Contact 1796351pcB socket 5-pin 5.08mm 12A 176V Green

MPN
1796351
EAN-13
4046356636469
Order Code
06-1949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Phoenix Contact manufactures the pin housing cable 1796351, featuring a total of 5 pins with a contact spacing of 5.08 mm. This product is ideal for securing reliable electrical connections in printed circuit board (PCB) applications. It is commonly used in settings that require precise electrical connectivity such as industrial and automation systems.
Type Pin housing cable
Number of Circuits 5
Pitch 5.08mm
Mounting Type PCB
Angle PCB/contact N/A
Connection Print
Connector contact surface Tin
Connector model Other
Connector Type Plug
Contact Type Pin
CS 5.08mm
Current Rating 12A
Diameter connection pin 1.4mm
Dim (L x W x H) 8.6 x 35.56 x 15.9 mm
Factory colour Green
Height 15.9mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 8.6mm
Length pin 3.9mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MSTBV 2,5/ 5-GF-5,08 EX
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 176V
Number of plug-in contact rows 1
Number of Poles 5
Number of Rows 1
Operating Temperature -60 - 110°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage N/AkV
Rated voltage N/AV
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 35.56mm

Reviews

Be the first to submit a review

Trustpilot