Phoenix Contact 1825433 pin housing cable 14 pins 5.08 mm spacing

Image Representative of Range

Phoenix Contact 1825433 pin housing cable 14 pins 5.08 mm spacing

MPN
1825433
EAN-13
4017918049591
Order Code
06-2039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact's pin housing cable with part number 1825433 features 14 pins with a contact spacing of 5.08 mm. It serves as a plug part designed for printed circuit board applications. This component is typically used in electronic and electrical connections requiring secure and reliable connectivity.
Type Pin housing cable
Number of Circuits 14
Pitch 5.08mm
Wire Gauge 12 AWG
Mounting Type Cable
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection Screws
Connector contact surface Tin
Connector Type Plug
Contact Material Cu-alloy, tin plated
Contact Type Other
CS 5.08mm
Current Rating 12A
Degree of protection (IP), mounted N/A
Dim (L x W x H) 19 x 81.24 x 15 mm
Factory colour Green
Height 15mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 19mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Maximum Temperature +100°C
Maximum Wire Size AWG 12
Min. cross section 0.2mm²
Min. temperature -40°C
Misc Attribute IC 2,5/14-STF-5,08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 14
Number of Rows 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Stripping length (max.) 7mm
Thread Size M3
Type of connection Other
Type of electric connection Screw connection
Width 81.24mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot