Phoenix Contact 1842238 pin housing cable 4 pins 5.08mm spacing

Image Representative of Range

Phoenix Contact 1842238 pin housing cable 4 pins 5.08mm spacing

MPN
1842238
EAN-13
4017918183912
Order Code
06-2097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Phoenix Contact manufactures the pin housing cable, model 1842238, featuring a total of four pins with a contact spacing of 5.08 mm. This basic housing is designed as a PCB basic strip, suitable for use in connecting circuitry on printed circuit boards. Typically applied in industrial automation and electronics, it provides reliable connectivity and organisation for electronic components.
Type Pin housing cable
Number of Circuits 4
Pitch 5.08mm
Mounting Type PCB
Angle PCB/contact N/A
Board contact surface Tin
Connection Print
Connector contact surface Tin
Connector model Other
Connector Type Plug
Contact Material Cu-alloy, tin plated
Contact Type Pin
CS 5.08mm
Current Rating 10A
Diameter connection pin 1.4mm
Dim (L x W x H) 20.1 x 22.87 x 31.29 mm
Factory colour Green
Height 31.29mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Insulation Material PBT
Length 20.1mm
Length pin 3.8mm
Material insulation body Other
Material of contact surface Other
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MDSTBW 2,5/ 4-G-5,08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 2
Number of Poles 4
Number of Rows 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 10A
Rated Surge Voltage 4kV
Rated voltage 320V
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 22.87mm

Reviews

Be the first to submit a review

Trustpilot