Phoenix Contact 1832866 pin housing cable 15 pins 3.81 mm spacing

Image Representative of Range

Phoenix Contact 1832866 pin housing cable 15 pins 3.81 mm spacing

MPN
1832866
EAN-13
4017918051600
Order Code
06-2053
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.77 £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Phoenix Contact manufactures the MCVK 1,5/15-G-3,81 pin housing cable featuring 15 pins with a contact spacing of 3.81 mm. This plug part is typically used in electrical applications requiring secure and reliable connections on mounting rails. Ideal for industrial environments, it ensures efficient connectivity in complex systems.
Type Pin housing cable
Number of Circuits 15
Pitch 3.81mm
Mounting Type Cable
Closing plate required N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Screws
Connector contact surface Tin
Connector Type Plug
CS 3.81mm
Current Rating 8A
Depth 27.21mm
Explosion-tested version Ex e N/A
Factory colour Green
Height 24.2mm
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Internally connected stages N/A
Material insulation body Other
Misc Attribute MCVK 1,5/15-G-3,81
Mounting method N/A
Nominal Voltage 320V
Number of clamp positions per level N/A
Number of levels N/A
Operating Temperature - - -°C
Rated current In N/AA
Rated voltage 160V
Stripping length (max.) 7mm
Suitable for conductor material N/A
Thread Size M2
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 58.54mm

Reviews

Be the first to submit a review

Trustpilot