Phoenix Contact 1758212 pin housing cable 22 pins 5.08 mm spacing

Image Representative of Range

Phoenix Contact 1758212 pin housing cable 22 pins 5.08 mm spacing

MPN
1758212
EAN-13
4017918030421
Order Code
06-1906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Phoenix Contact 1758212 is a pin housing cable designed by Phoenix Contact with a total of 22 pins and a contact spacing of 5.08 mm. It is part of the MSTBV 2.5/22-G-5.08 series and serves as a basic housing for PCB basic strip applications. This component is typically utilised for reliable wire-to-board connections in electrical and electronic equipment.
Type Pin housing cable
Number of Circuits 22
Pitch 5.08mm
Mounting Type PCB
Angle PCB/contact N/A
Connection Print
Connector contact surface Tin
Connector model Other
Connector Type Plug
Contact Material Cu-alloy, tin plated
Contact Type Pin
CS 5.08mm
Current Rating 12A
Diameter connection pin 1.4mm
Dim (L x W x H) 8.57 x 111.76 x 15.9 mm
Factory colour Green
Height 15.9mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Insulation Material PBT
Length 8.57mm
Length pin 3.9mm
Material insulation body Other
Material of contact surface Other
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MSTBV 2,5/22-G-5,08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 22
Number of Rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 111.76mm

Reviews

Be the first to submit a review

Trustpilot