Phoenix Contact 1788648 MSTB pin housing 13 pins 5.08mm spacing

Image Representative of Range

Phoenix Contact 1788648 MSTB pin housing 13 pins 5.08mm spacing

MPN
1788648
EAN-13
4017918043704
Order Code
06-1924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £591.34
10+ £567.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 01/10/2026

Phoenix Contact manufactures the pin housing cable with a total of 13 pins and a contact spacing of 5.08 mm. This compact plug part integrates a direct plug block design, ideal for secure and efficient electrical connections. Typical applications include use in control panels and electronic devices requiring reliable connectivity.
Type Pin housing cable
Number of Circuits 13
Pitch 5.08mm
Wire Gauge 12 AWG
Mounting Type Cable
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection Screws
Connector contact surface Tin
Connector Type Plug
Contact Type Other
CS 5.08mm
Current Rating 12A
Degree of protection (IP), mounted N/A
Dim (L x W x H) 20.5 x 77.36 x 17 mm
Factory colour Green
Height 17mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 20.5mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Wire Size AWG 12
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 630V
Number of plug-in contact rows 1
Number of Poles 13
Number of Rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Stripping length (max.) 7mm
Thread Size M3
Type of connection Other
Type of electric connection Screw connection
Width 77.36mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot