Phoenix Contact 1788363 MVSTBU pin housing 4 pins green Screw conn.

MPN
1788363
EAN-13
4017918043421
Order Code
06-1923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £292.58
10+ £280.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 28/10/2026

Manufactured by Phoenix Contact, this pin housing cable features four pins with a contact spacing of 5.08 mm. It is designed for industrial applications where reliable connectivity is essential. The packaging unit contains 50 pieces, making it suitable for bulk production use.
Type Pin housing cable
Number of Circuits 4
Pitch 5.08mm
Wire Gauge 12 AWG
Mounting Type Cable
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Plug, vertical mount
Contact Material Tin plated
Contact Type Other
CS 5.08mm
Current Rating 12A
Degree of protection (IP), mounted N/A
Dim (L x W x H) 17.30 x 31.64 x 20.40 mm
Factory colour Green
Height 20.40mm
Housing colour Green
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 17.30mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Maximum Wire Size AWG 12
Min. cross section 0.2mm²
Misc Attribute MVSTBU 2,5/ 4-GFB-5,08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 4
Number of Rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pins per row 4
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MVSTBU
Stripping length (max.) 7.00mm
Type of connection Other
Type of electric connection Screw connection
Width 31.64mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot